PDP SEO Portlet

SGM61430XPS8G/TR

DC-DC Switching Synchronous Buck Regulator, Adjustable, 4.5 to 36Vin, 0.8 to 24V/3A Out, SOIC-EP-8

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM61430XPS8G/TR
Secondary Manufacturer Part#: SGM61430XPS8G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SGM61430XPS8G/TR is a internally compensated, synchronous buck converter with a wide 4.5V to 36V input voltage range and 3A output current capability. This device can be easily used in various industrial applications powered from unregulated sources. Easy compensation and cycle-by-cycle current limit are obtained by peak current mode control. With 64µA (TYP, SGM61430) quiescent current and ultra-low 0.6µA (TYP) shutdown current, this is well suited for battery powered systems to prolong battery life. Internal compensation allows quick and low component count design. It can operate at fixed frequency with moderate or heavy load condition. Application includes industrial power supplies, telecom and datacom systems, general purpose wide VIN regulation.

  • Input voltage range from 4.5V to 36V (TJ = +25°C)
  • 0.8V to 24V output voltage range, PFM at light load condition
  • Default switching frequency is 390KHz typ (TJ = -40°C to +125°C)
  • SYNC input for external switching clock
  • High-side MOSFET on-resistance is 115mohm typ (VIN = 12V, IOUT = 0.5A)
  • Low-side MOSFET on-resistance is 90mohm typ (VIN = 12V, IOUT = 0.5A)
  • High efficiency at light load condition
  • Peak current mode control, cycle-by-cycle current limit
  • Precision enable threshold with UVLO setting
  • SOIC-8 package, operating ambient temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
SOIC-EP
Surface Mount
36 V
4.5 V
8
125 °C
-40 °C
24 V
800 mV
390 kHz
Synchronous Buck

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.64286
8000+
$0.60811
16000+
$0.5921
32000+
$0.57692
64000+
$0.5625