PDP SEO Portlet

SGM61411XN6G/TR

DC-DC Switching Synchronous Buck Regulator, Adjustable, 5 to 42V in, 0.8 to 20V / 0.6A Out, SOT-23-6

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM61411XN6G/TR
Secondary Manufacturer Part#: SGM61411XN6G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SGM61411XN6G/TR is a synchronous buck converter with integrated switch. It can deliver up to 600mA to the output over a wide input voltage range of 5V to 42V. It is suitable for various industrial or automotive applications with high input voltage or for power conditioning from unregulated sources. Moreover, ultra-low shutdown current of only 0.6µA make it a suitable choice for battery-powered applications. SGM61411 features high efficiency over a wide load range. Other features include internal compensation, internal monotonic soft-start even with pre-biased output. Switching at 150KHz, the SGM61411 can prevent EMI noise problems, such as the ones found in AM radio, ADSL and PLC applications. Application includes high voltage power conversions, automotive systems, industrial power system, distributed power systems, battery powered systems, power meters.

  • Supply input voltage range from 5 to 42V (TJ = +25°C)
  • Feedback reference voltage is 0.800V typ (VIN = 5V, TJ = +25°C)
  • VIN quiescent current is 0.6µA typ (VEN = 0V, shutdown, TJ = +25°C)
  • Switching frequency is 150KHz typ (TJ = +25°C)
  • Internal compensation and soft-start
  • Simple design and minimal external components
  • Current limit and short-circuit protection, output over-voltage protection, thermal shutdown
  • Forced PWM control mode operation, monotonic startup with pre-biased output
  • Operating junction temperature range from -40°C to +125°C
  • SOT-23-6 package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.77
6000+
$0.75
12000+
$0.725
18000+
$0.7
24000+
$0.675