PDP SEO Portlet

SGM61410XN6G/TR

Conv DC to DC Single Step Down 5V to 45V 6-Pin SOT-23 T/R

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM61410XN6G/TR
Secondary Manufacturer Part#: SGM61410XN6G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SGM61410XN6G/TR is a 1.2MHz, 600mA, 42V synchronous buck converter. It is a high-frequency, synchronous buck converter with integrated switches. It is suitable for various industrial or automotive applications with high input voltage or for power conditioning from unregulated sources. It features high efficiency over a wide load range achieved by scaling down the switching frequency at light loads to reduce switching and gate-driving losses. Other features include internal compensation, internal monotonic soft-start even with pre-biased output and fast loop response due to the peak current mode controller. Protection features include current limiting and short-circuit protection, thermal shutdown with auto recovery and output over-voltage protection. Frequency fold-back helps prevent inductor current runaway during start-up. Applications include high voltage power conversions, automotive systems, industrial and distributed power system, battery powered systems, power meters.

  • Wide 5V to 42V operating input voltage range
  • 0.8V internal reference, 14µA typical low quiescent current
  • Typical shutdown current is 0.6µA, current output up to 600mA
  • 1.2MHz switching frequency, internal compensation and soft-start
  • Simple design and minimal external components, current limit and short-circuit protection
  • Output over-voltage protection and thermal shutdown, 90% maximum duty cycle
  • Power-save mode and PWM mode operation, monotonic start-up with pre-biased output
  • SOT-23-6 package, temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
95 %
Surface Mount
42 V
5 V
260 °C
45 V
5 V
Surface Mount
1
6
1
5 V
-40 to 125 °C
125 °C
-40 °C
600 mA
Adjustable
0.8 to 20 V
6SOT-23
6
3.02 x 1.7 x 1.15 mm
Extended Industrial
SOT-23
0.85 to 1.5 MHz
1.2 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.71429
6000+
$0.67568
12000+
$0.6579
18000+
$0.64103
24000+
$0.625