PDP SEO Portlet

SGM61220XTN6G/TR

DC-DC Switching Synchronous Buck Regulator, Adjustable, 4.5 to 28V in, 0.603V / 2A Out, TSOT-23-6

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM61220XTN6G/TR
Secondary Manufacturer Part#: SGM61220XTN6G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SGM61220XTN6G/TR is a synchronous Buck converter with a wide input voltage range of 4.5V to 28V. This device can deliver up to 3A to the output over a wide input voltage. It is an easy-to-use device with power switch and peak current mode control compensation all integrated in a small 6-pin package. A typical 5ms soft-start ramp is also included to minimize the inrush current. This device employs cycle-by-cycle peak current limit, output over-voltage protection and thermal shutdown with auto recovery. The current limit is implemented for both switch and has foldback feature to prevent overheating (and thermal shutdown) when an output short is detected. Auto recovery after over-current, output short, overheating or over-voltage fault maintains the system operational with no shutdown. Application includes 12V distributed power supply buses industrial and consumer applications, white goods, audio equipment, set top boxes, digital television printers.

  • Input voltage range from 4.5 to 28V (TJ = -40°C to +125°C)
  • Shutdown supply current is 2µA typ (EN = GND, TJ = -40°C to +125°C)
  • Soft-start time is 5ms typ (TJ = -40°C to +125°C)
  • Switching frequency is 410KHz typ (TJ = -40°C to +125°C)
  • Pulse skip mode and PWM mode, peak current mode control
  • Internal loop compensation, over-current protection for both MOSFETs
  • Output over-voltage protection
  • Adjustable input under-voltage lockout
  • Thermal shutdown with auto recovery
  • TSOT-23-6 package, operating temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.99
6000+
$0.985
12000+
$0.98
24000+
$0.975
48000+
$0.97