SGM61163XTRI14G/TR
Conv DC to DC Single Step Down 4.5V to 18V 14-Pin TQFN T/R
- RoHS 10 Compliant
- Tariff Charges
SGM61163XTRI14G/TR is an efficient, 6A, synchronous, buck converter with integrated power MOSFET and a wide 4.5V to 18V input range. This current mode control device is optimized for high density applications with minimal number of external components. Hi
- High-side switch resistance is 29mohm typ (BOOT-SW = 3.3V, TJ = +25°C)
- Switching frequency is 480KHz typ (RRT = 100Kohm (1%), TJ = +25°C)
- External clock synchronization, voltage tracking capability
- Reference voltage is 0.6V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 95 % | ||
| TQFN-EP | ||
| Surface Mount | ||
| 18 V | ||
| 4.5 V | ||
| 260 °C | ||
| 18 V | ||
| 4.5 V | ||
| Surface Mount | ||
| 1 | ||
| 14 | ||
| 1 | ||
| 4.5 to 18 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 6 A | ||
| Adjustable | ||
| 600 mV | ||
| 14TQFN | ||
| 14 | ||
| 3.5 x 3.5 mm | ||
| Extended Industrial | ||
| TQFN | ||
| 0.2 to 2 MHz | ||
| 2 MHz | ||
| Synchronous Buck |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |