PDP SEO Portlet

SGM61020XN5G/TR

DC-DC Switching Synchronous Buck Regulator, Adjustable, 2.5 to 5.5Vin, 0.6 to 5.5V/2A Out, SOT-23-5

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM61020XN5G/TR
Secondary Manufacturer Part#: SGM61020XN5G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SGM61020XN5G/TR is a high efficiency synchronous buck DC/DC converter with 2A output current capability and adjustable output voltage. The input supply voltage is in the range of 2.5V to 5.5V. Using adaptive off-time peak current control, the efficiency of this device is higher than 80% for loads over 1mA and reaches 95% in the moderate load ranges (5V to 3.3V). This device operates with a quasi-fixed 1.5MHz pulse width modulation (PWM) mode for moderate or heavy loads. But at light loads, pulse skip modulation is used for power-save mode (PSM). The PSM operating quiescent current is very low, typically 42µA, which is well suitable for battery-powered applications to increase standby time. Despite such low quiescent current, the transient response to large load variations is excellent. Application includes battery-Powered Applications point-of-load, processor power supplies, hard disk drives (HDD)/solid state drives (SSD).

  • Input voltage range from 2.5V to 5.5V
  • Adjustable output voltage from 0.6V to VIN
  • Up to 95% efficiency
  • High-side FET on-resistance is 100mohm typ (VIN = 5V, TJ = +25°C)
  • Power-save mode for light load efficiency
  • Quiescent current into VIN pin is 42µA typ (not switching, TJ = +25°C)
  • 100% duty cycle capability for low dropout
  • Switching frequency is 1.5MHz typ (VOUT = 2.5V, TJ = +25°C)
  • Over-current, thermal shutdown, input under-voltage lockout (UVLO) protection
  • SOT-23-5 package, operating temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.2
6000+
$0.19608
12000+
$0.1933
24000+
$0.1906
48000+
$0.1875