PDP SEO Portlet

SGM6029EYG/TR

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM6029EYG/TR
Secondary Manufacturer Part#: SGM6029EYG/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
260 °C
5.5 V
1.95 V
Surface Mount
1
1
1.95 to 5.5 V
-40 to 85 °C
0.6 A
Adjustable
0.8 to 1.55 V
6WLCSP
6
1.1 x 0.75 x 0.25 mm
Industrial
WLCSP
1.5 MHz
1.5 MHz
Step Down

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.429
6000+
$0.41385
12000+
$0.39999
24000+
$0.38709
48000+
$0.375