SGM6013-1.8YTN5G/TR
Conv DC to DC Single Step Down 2.5V to 5.5V 5-Pin TSOT-23 T/R
Manufacturer:SG Micro
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: SGM6013-1.8YTN5G/TR
Secondary Manufacturer Part#: SGM6013-1.8YTN5G/TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 95 % | ||
| 0.6 %/V | ||
| 0.5 % | ||
| 260 °C | ||
| 5.5 V | ||
| 2.5 V | ||
| Surface Mount | ||
| 1 | ||
| 1 | ||
| 2.5 to 5.5 V | ||
| -40 to 85 °C | ||
| 800 mA | ||
| Fixed | ||
| 1.8 V | ||
| 5TSOT-23 | ||
| 5 | ||
| 3.02 x 1.7 x 0.8 mm | ||
| Industrial | ||
| TSOT-23 | ||
| 1.3 to 1.9 MHz | ||
| 1.9 MHz | ||
| Step Down |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |