SGM58601XSS28G/TR
Manufacturer:SG Micro
Product Category:
Data Conversion, Analog-to-Digital Converters - ADC
Avnet Manufacturer Part #: SGM58601XSS28G/TR
Secondary Manufacturer Part#: SGM58601XSS28G/TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Delta-Sigma | ||
| SSOP | ||
| Surface Mount | ||
| SPI | ||
| 1 | ||
| 28 | ||
| 2.7 to 5 V | ||
| 125 °C | ||
| -40 °C | ||
| 24 Bit |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |