SGM58031XMS10G/TR
ADC Single Delta-Sigma 960sps 16-bit Serial I2C 10-Pin MSOP T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Delta-Sigma | ||
| MSOP | ||
| Surface Mount | ||
| Bipolar | ||
| Serial I2C | ||
| 1 | ||
| 10 | ||
| 3 to 5.5 V | ||
| 125 °C | ||
| -40 °C | ||
| 16 Bit | ||
| 960 sps |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |