SGM5351-16XMS8G/TR
DAC 1-CH 16-bit 8-Pin MSOP T/R
Manufacturer:SG Micro
Product Category:
Data Conversion, Digital-to-Analog Converters - DAC
Avnet Manufacturer Part #: SGM5351-16XMS8G/TR
Secondary Manufacturer Part#: SGM5351-16XMS8G/TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSOP | ||
| Surface Mount | ||
| Serial (3-Wire, SPI) | ||
| 1 | ||
| 8 | ||
| 2.7 to 5.5 V | ||
| 125 °C | ||
| -40 °C | ||
| Voltage | ||
| 16 Bit |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |