SGM5200XTS38G/TR
ADC Single SAR 1Msps 12-bit Serial 38-Pin TSSOP T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
SAR | ||
TSSOP | ||
Surface Mount | ||
Unipolar | ||
Serial | ||
16 | ||
38 | ||
2.7 to 5.25 V | ||
125 °C | ||
-40 °C | ||
12 Bit | ||
1 Msps |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8542390050 |
Schedule B: | 8542390060 |