PDP SEO Portlet

SGM4918AYD10G/TR

Audio Amplifier Headphone 2-CH Stereo 80mW 10-Pin TDFN T/R

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM4918AYD10G/TR
Secondary Manufacturer Part#: SGM4918AYD10G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SGM4918AYD10G/TR is capless, stereo headphone amplifier with shutdown which is designed for portable applications and can operate from a 2.7V to 5.1V single supply. Capless design can produce a ground-referenced output from a single power supply, and can

  • Supply voltage range from 2.7 to 5.1V (TA = +25°C)
  • External feedback gain network
  • Eliminates ground-referenced outputs
  • Eliminates output DC-blocking capacitors
  • Provides flat frequency response
  • Total harmonic

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.462
6000+
$0.444
12000+
$0.426
24000+
$0.408
48000+
$0.4005