PDP SEO Portlet

SGM4917AYTQ16G/TR

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM4917AYTQ16G/TR
Secondary Manufacturer Part#: SGM4917AYTQ16G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Headphone
Differential
260 °C
32 Ohm
-70 dB
Surface Mount
2.7 mA
2.7 to 5.5 V
-40 to 85 °C
Single-Ended
2 x Stereo
16TQFN
16
Single Supply
3.1 x 3.1 x 0.75 mm
Industrial
TQFN
0.02@32Ohm@55mW %
80x2@32Ohm mW
-78 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.462
6000+
$0.444
12000+
$0.426
24000+
$0.408
48000+
$0.4005