SGM48752YTQ16G/TR
Manufacturer:SG Micro
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: SGM48752YTQ16G/TR
Secondary Manufacturer Part#: SGM48752YTQ16G/TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual 4:1 | ||
| 260 °C | ||
| 110@3.3V Ohm | ||
| 100 ns | ||
| 110 ns | ||
| Surface Mount | ||
| 8 | ||
| 2 | ||
| 0.001 uA | ||
| 2.5, 5.5 V | ||
| -40 to 85 °C | ||
| 16TQFN EP | ||
| 16 | ||
| Single | ||
| 3 x 3 x 0.75 mm | ||
| No | ||
| Industrial | ||
| TQFN EP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |