SGM48017CXN5G/TR
IGBT/MOSFET Driver, Single, Low Side, 13 A, 4.5 V to 20 V, 30 ns, 5 Pins, SOT-23
Manufacturer:SG Micro
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: SGM48017CXN5G/TR
Secondary Manufacturer Part#: SGM48017CXN5G/TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Low Side | ||
| Non Isolated | ||
| SOT-23 | ||
| Surface Mount | ||
| 30 ns | ||
| Inverting, Non-Inverting | ||
| 1 | ||
| 5 | ||
| 125 °C | ||
| -40 °C | ||
| 30 ns | ||
| IGBT, MOSFET | ||
| 13 A | ||
| 8 A | ||
| 20 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |