SGM48013XN5G/TR
MOSFET and Power Driver 13A Single High Speed Non-Inverting 5-Pin SOT-23 T/R
Manufacturer:SG Micro
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: SGM48013XN5G/TR
Secondary Manufacturer Part#: SGM48013XN5G/TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Non-Inverting | ||
| High Speed | ||
| 8 ns | ||
| 20 V | ||
| 30 ns | ||
| 7 ns | ||
| 30 ns | ||
| 30 ns | ||
| 4.5 V | ||
| Surface Mount | ||
| 1 | ||
| 1 | ||
| 0.09 mA | ||
| -40 to 125 °C | ||
| 5SOT-23 | ||
| 13 A | ||
| 5 | ||
| No | ||
| Extended Industrial | ||
| SOT-23 | ||
| 5|15 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |