PDP SEO Portlet

SGM48000XS8G/TR

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM48000XS8G/TR
Secondary Manufacturer Part#: SGM48000XS8G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Inverting|Non-Inverting
High Speed
260 °C
13 ns
26.5 V
12 ns
23 ns
21 ns
4.5 V
Surface Mount
2
2
1 kHz
1.14 mA
-40 to 125 °C
2.3 Ohm
8SOIC
2 A
8
5.1 x 4 x 1.5 mm
No
Extended Industrial
SOIC
15.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.462
5000+
$0.444
10000+
$0.426
20000+
$0.408
40000+
$0.4005