SGM4782YTS/TR
Manufacturer:SG Micro
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: SGM4782YTS/TR
Secondary Manufacturer Part#: SGM4782YTS/TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual 2:2 | ||
| 260 °C | ||
| 0.8@2.7V to 3.6V Ohm | ||
| 20@2.7V to 3.6V ns | ||
| 33@2.7V to 3.6V ns | ||
| Surface Mount | ||
| 4 | ||
| 4 | ||
| 1 uA | ||
| 1.8 to 4.2 V | ||
| -40 to 85 °C | ||
| 16TSSOP | ||
| 16 | ||
| Single | ||
| 5.1 x 4.5 x 1 mm | ||
| No | ||
| Extended Industrial | ||
| TSSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |