SGM4583YS16G/TR
Manufacturer:SG Micro
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: SGM4583YS16G/TR
Secondary Manufacturer Part#: SGM4583YS16G/TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Triple SPDT | ||
| 260 °C | ||
| 128 Ohm | ||
| Surface Mount | ||
| 1 | ||
| 0.01 uA | ||
| 3.6 to 11|±1.8 to ±5.5 V | ||
| -40 to 85 °C | ||
| 16SOIC | ||
| 16 | ||
| Single|Dual | ||
| 10.2 x 4 x 1.5 mm | ||
| No | ||
| Industrial | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |