PDP SEO Portlet

SGM4582YTS16G/TR

Analog Multiplexer Dual 2:2 16-Pin TSSOP T/R

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM4582YTS16G/TR
Secondary Manufacturer Part#: SGM4582YTS16G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Dual 2:2
260 °C
130@3.6V Ohm
80@3.6V ns
140@3.6V ns
Surface Mount
4
4
0.01 uA
3.6 to 11|±1.8 to ±5.5 V
-40 to 85 °C
16TSSOP
16
Single|Dual
5.1 x 4.5 x 1 mm
No
Industrial
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.385
6000+
$0.37
12000+
$0.355
24000+
$0.34
48000+
$0.33375