SGM4568YTS20G/TR
Manufacturer:SG Micro
Product Category:
Logic ICs, Translators / Level Shifters
Avnet Manufacturer Part #: SGM4568YTS20G/TR
Secondary Manufacturer Part#: SGM4568YTS20G/TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Voltage Level Translator | ||
| 260 °C | ||
| -20 uA | ||
| 20 uA | ||
| 31.3@5V ns | ||
| 1 uA | ||
| Surface Mount | ||
| 1.2 to 5.5|1.65 to 5.5 V | ||
| -40 to 85 °C | ||
| Open Drain | ||
| 20TSSOP | ||
| 20 | ||
| 6.6 x 4.5 x 1 mm | ||
| No | ||
| Industrial | ||
| TSSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |