PDP SEO Portlet

SGM4563YUQN12G/TR

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM4563YUQN12G/TR
Secondary Manufacturer Part#: SGM4563YUQN12G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Voltage Level Translator
260 °C
Surface Mount
1.2 to 5.5|1.65 to 5.5 V
-40 to 85 °C
Push-Pull
12UTQFN
12
No
Industrial
UTQFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.616
6000+
$0.592
12000+
$0.568
24000+
$0.544
48000+
$0.534