SGM432BXN3LG/TR
Manufacturer:SG Micro
Product Category:
Power Management, Voltage References
Avnet Manufacturer Part #: SGM432BXN3LG/TR
Secondary Manufacturer Part#: SGM432BXN3LG/TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.5 % | ||
| 260 °C | ||
| 5 V | ||
| Surface Mount | ||
| -40 to 125 °C | ||
| 100 mA | ||
| 2.5 to 36 V | ||
| 3SOT-23 | ||
| 3 | ||
| 3.04 x 1.4 x 1.02 mm | ||
| No | ||
| Adjustable|Precision|Programmable | ||
| 2.488 to 2.512 V | ||
| Extended Industrial | ||
| SOT-23 | ||
| Shunt |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |