SGM431XN3LG/TR
V-Ref Adjustable/Precision/Programmable 2.475V to 36V 1mA to 100mA 3-Pin SOT-23 T/R
- RoHS 10 Compliant
- Tariff Charges
SGM431XN3LG/TR is a precision programmable shunt voltage reference that can be used in many applications. It is a three-terminal adjustable-output device that can keep stable under all capacitive loads. It requires two external capacitors in application to set the output voltage is to any value between VREF and 36V. The SGM431x features low dynamic impedance, low noise, and low temperature coefficient to ensure a stable output voltage over a wide range of operating temperatures and currents. This high performance makes it very suitable for multiple applications, such as precision audio components and flyback switching power supplies. Application includes portable, battery-powered equipment voltage monitoring, flyback switching power supplies, instrumentation, product testing, precision audio components.
- Adjustable output voltage VREF to 36V
- Sink-current capability range from 1mA to 100mA
- Reference voltage tolerance at +25°C - 1% (standard grade)
- Dynamic impedance is 0.1 ohm typ (VKA = VREF, f = 1KHz, IKA = 1mA to 100mA)
- Reference input current is 1µA typ (IKA = 10mA, R1 = 10Kohm, R2 = 8)
- High stability under capacitive load
- Low output noise
- Minimum cathode current for regulation is 0.4mA typ (VKA = VREF, TJ = +25°C)
- Off-state cathode current is 0.1µA typ (VKA = 36V, VREF = 0)
- SOT-23 package, operating temperature range from -40 to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 260 °C | ||
| Surface Mount | ||
| -40 to 125 °C | ||
| 1 to 100 mA | ||
| 2.475 to 36 V | ||
| 3SOT-23 | ||
| 3 | ||
| 3.04 x 1.4 x 1.02 mm | ||
| No | ||
| Adjustable|Precision|Programmable | ||
| 2.5 V | ||
| Extended Industrial | ||
| SOT-23 | ||
| Shunt |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |