PDP SEO Portlet

SGM42630YPTS28G/TR

Stepper Motor Driver IC 3V to 5.5V 28-Pin TSSOP EP T/R

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM42630YPTS28G/TR
Secondary Manufacturer Part#: SGM42630YPTS28G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Stepper Motor Driver
260 °C
1.5 mA
Surface Mount
3 to 5.5 V
-40 to 150 °C
28TSSOP EP
28
9.8 x 4.5 x 1.05 mm
TSSOP EP
Stepper Motor Driver IC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$1.42142
8000+
$1.36604
16000+
$1.31066
32000+
$1.25528
64000+
$1.2322