PDP SEO Portlet

SGM42609BXMS10G/TR

Motor Driver, DC Brush, H-Bridge, 2 Output, 2.7 to 24V in, 1.5A Out, MSOP-10

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM42609BXMS10G/TR
Secondary Manufacturer Part#: SGM42609BXMS10G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SGM42609BXMS10G/TR is a single motor driver with one integrated H-bridge that can run one DC brush motor solenoid or another inductive load. It can be used in a variety of applications such as toothbrushes and battery-powered toys. The H-bridge consists of four N-MOSFETs to drive the motor windings. The SGM42609B can supply up to 2A peak or 1.5A RMS output current (with proper heatsinking at VCC = 5V and TA = +25?). At lower VCC voltages, the current capability is decreased slightly. Internal protection functions are provided for OCP, UVLO, CPUV and OTP. Fault condition is indicated by the nFAULT pin. Sleep mode allows saving power when the device is not driving the motor. It will enter into sleep mode when IN1 and IN2 are low for more than sleep. Application includes cameras, robotics, toothbrushes, gaming machines, battery-powered toys, office automation machines.

  • VCC operating supply voltage range from 2.7 to 24V (-40? to +125?)
  • Drive one DC brush motor
  • HS FET on-resistance is 260mohm typ (+25?, VCC = 5V, IO = 200mA)
  • LS FET on-resistance is 220mohm typ (+25?, VCC = 5V, IO = 200mA)
  • VCC operating supply current is 1.5mA typ (IN1 = 0V, IN2 = 0V, +25?)
  • 2A peak current at VCC = 5V, TA = +25?
  • Active low fault indication pin (FAULT)
  • Enter sleep mode time is 775ms typ (+25°C, IN1 = 0V, IN2 = 0V)
  • Operating temperature range from -40°C to +125°C
  • MSOP-10 package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: