SGM42600XTQE16G/TR
Manufacturer:SG Micro
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: SGM42600XTQE16G/TR
Secondary Manufacturer Part#: SGM42600XTQE16G/TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| H-Bridge Motor Driver | ||
| 260 °C | ||
| 2.3 mA | ||
| Surface Mount | ||
| 2.7 to 24 V | ||
| -40 to 125 °C | ||
| 16QFN | ||
| 16 | ||
| 4.1 x 4.1 x 0.75 mm | ||
| Automotive | ||
| QFN | ||
| H-Bridge Motor Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |