PDP SEO Portlet

SGM42600XPTS16G/TR

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM42600XPTS16G/TR
Secondary Manufacturer Part#: SGM42600XPTS16G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
TSSOP-EP
H-Bridge Motor Driver
260 °C
2.3 mA
DC Brush, Stepper
Surface Mount
2
16
2.7 to 24 V
-40 to 125 °C
125 °C
-40 °C
1.5 A
16TSSOP EP
16
5.1 x 4.5 x 0.95 mm
Automotive
TSSOP EP
24 V
2.7 V
H-Bridge Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: