SGM4157YC6/TR
Manufacturer:SG Micro
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: SGM4157YC6/TR
Secondary Manufacturer Part#: SGM4157YC6/TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single SPDT | ||
| 260 °C | ||
| 1.4@4.2V Ohm | ||
| Surface Mount | ||
| 1 | ||
| 1 uA | ||
| 3.3 V | ||
| -40 to 85 °C | ||
| 6SC-70 | ||
| 6 | ||
| Single | ||
| 2.2 x 1.35 x 1 mm | ||
| No | ||
| Industrial | ||
| SC-70 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |