PDP SEO Portlet

SGM41298XG/TR

Laser Diode Drive, Thermoelectric Cooler, 2.7 to 5.5V Supply, WLCSP-25

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM41298XG/TR
Secondary Manufacturer Part#: SGM41298XG/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SGM41298XG/TR is a monolithic thermoelectric cooling (TEC) thermostat driver device with two-stage feedback amplifier. This device includes a differential driver (output) stage, an internal 2.5V output reference voltage and two zero-drift, rail-to-rail chopper amplifiers. The first chopper amplifier biases the sensed temperature signal and another is an error amplifier for compensating the closed loop temperature control. This amplifier can be used with a digital controller as well. The TEC is driven differentially between a linear push-pull stage and a pulse-width modulation (PWM) switching stage. A linear push-pull stage forms one of the arms of the differential output which has a relatively high gain and saturates if the error signal is not close to zero ( 2.5%). Application includes TEC temperature controls, instruments requiring TEC temperature controls, optical modules, optical fibre amplifiers, optical networking systems.

  • High efficiency single inductor architecture
  • Single-ended to differential driver with low RDSON MOSFETs inside
  • TEC voltage and current monitoring, no external sense resistor required
  • Independent heating and cooling current/voltage limits programming
  • Two rail-to-rail, zero-drift chopper amplifiers
  • Compatible with RTD or NTC thermal sensors
  • Internal oscillator frequency is 2MHz typ (EN high, TJ = +25?)
  • Reference voltage is 2.500V typ (IREF = 0mA to 10mA, TJ = +25?)
  • Operating temperature range from -40°C to +125°C
  • WLCSP-2.55×2.55-25B package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$9.2565
10000+
$9.20975
20000+
$9.163
40000+
$9.11625
80000+
$9.0695