PDP SEO Portlet

SGM41285AXTQ16G/TR

Conv DC to DC Single Step Up 2.8V to 5.5V 16-Pin TQFN T/R

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM41285AXTQ16G/TR
Secondary Manufacturer Part#: SGM41285AXTQ16G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.1 %
0.05 %
260 °C
5.5 V
2.8 V
Surface Mount
1
1
2.8 to 5.5 V
-40 to 125 °C
4 mA
Adjustable
7.8 to 70 V
16TQFN
16
3 x 3 x 0.75 mm
Extended Industrial
TQFN
750 to 950 kHz
950 kHz
Step Up

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.924
8000+
$0.888
16000+
$0.852
32000+
$0.816
64000+
$0.801