PDP SEO Portlet

SGM41002-4.35YUDS8G/TR

Battery Protector Li-Ion Over Charge/Short Circuit 4 Cells 8-Pin UTDFN EP T/R

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM41002-4.35YUDS8G/TR
Secondary Manufacturer Part#: SGM41002-4.35YUDS8G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Over Charge|Short Circuit
Li-Ion
4 to 24 V
260 °C
Surface Mount
4
2.4 uA
4 to 24 V
-40 to 85 °C
8UTDFN EP
8
2 x 2.5 x 0.55 mm
Industrial
UTDFN EP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.308
6000+
$0.296
12000+
$0.284
18000+
$0.272
24000+
$0.267