SGM40642XTDI6G/TR
Power Switch High Side 2.5A 6-Pin TDFN T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.5 to 65 V | ||
| 2.5 A | ||
| Surface Mount | ||
| 1 | ||
| 1 | ||
| 2.5 to 6.5 V | ||
| 6TDFN | ||
| 6 | ||
| 2 x 2 mm | ||
| TDFN | ||
| 190 uA | ||
| High Side |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |