PDP SEO Portlet

SGM4041B-1.2XN3LG/TR

Voltage Reference Precision 1.225V 3-Pin SOT-23 T/R

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM4041B-1.2XN3LG/TR
Secondary Manufacturer Part#: SGM4041B-1.2XN3LG/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SGM4041B-1.2XN3LG/TR s a micro-power, precision shunt voltage reference which is easy to use in many applications. It draws operating current up to 12mA. This device has no need for external capacitors and can keep stable with any capacitive load. The SGM

  • Fixed output voltage is 1.225V
  • Wide operating current range from 45µA to 12mA typ
  • 0.3% max output voltage accuracy
  • Low temperature coefficient is 20ppm/°C typ (IZ = 1mA, -40°C to +125°C)
  • Wideband noise is 16µVRMS ty

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.539
6000+
$0.525
12000+
$0.5075
18000+
$0.49
24000+
$0.4725