PDP SEO Portlet

SGM3836AYTQ16G/TR

Conv DC to DC 3-OUT Step Down/Step Up 2.9V to 4.5V 16-Pin TQFN EP T/R

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM3836AYTQ16G/TR
Secondary Manufacturer Part#: SGM3836AYTQ16G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.013 %/V
0.4 %/A
260 °C
4.5 V
2.9 V
Surface Mount
3
3
2.9 to 4.5 V
-40 to 85 °C
100 mA
Adjustable
4.6 to 5|-5.4 to -1.4|5.8 to 7.9 V
16TQFN EP
16
3 x 3 x 0.75 mm
Industrial
TQFN EP
1.35 to 1.7 MHz
1.7 MHz
Step Down|Step Up

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.77
8000+
$0.74
16000+
$0.71
32000+
$0.68
64000+
$0.6675