SGM3766YTN5G/TR
LED Driver Boost 1-CH 10 LEDs PWM 38V 5-Pin TSOT-23 T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.5 V | ||
| 2.7 V | ||
| 3.6 V | ||
| PWM | ||
| 260 °C | ||
| Surface Mount | ||
| 1 | ||
| 10 | ||
| -40 to 85 °C | ||
| 2.75 A | ||
| Constant Voltage | ||
| 38 V | ||
| 2.7 V | ||
| 5TSOT-23 | ||
| 5 | ||
| 3.02 x 1.7 x 0.8 mm | ||
| Industrial | ||
| TSOT-23 | ||
| 0.9 to 1.35 MHz | ||
| Boost | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |