SGM3749YTN6G/TR
Manufacturer:SG Micro
Product Category:
Power Management, Drivers & Controllers, DC / DC LED Drivers
Avnet Manufacturer Part #: SGM3749YTN6G/TR
Secondary Manufacturer Part#: SGM3749YTN6G/TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 V | ||
| 3 V | ||
| PWM | ||
| 260 °C | ||
| Surface Mount | ||
| 1 | ||
| 10 | ||
| -40 to 85 °C | ||
| 6TSOT-23 | ||
| 6 | ||
| 2.95 x 1.65 x 0.9 mm | ||
| Industrial | ||
| TSOT-23 | ||
| 0.95 to 1.6 MHz | ||
| Boost | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |