PDP SEO Portlet

SGM3699YTQ16/TR

Analog Switch Quad SPDT 16-Pin TQFN T/R

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM3699YTQ16/TR
Secondary Manufacturer Part#: SGM3699YTQ16/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quad SPDT
260 °C
0.9@2.7V Ohm
Surface Mount
4
1 uA
1.8 to 4.35 V
-40 to 85 °C
16TQFN
16
Single
3.1 x 3.1 x 0.75 mm
No
Industrial
TQFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.3388
6000+
$0.3256
12000+
$0.3124
18000+
$0.2992
24000+
$0.2937