PDP SEO Portlet

SGM3005XD/TR

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM3005XD/TR
Secondary Manufacturer Part#: SGM3005XD/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Dual SPDT
260 °C
1@3V Ohm
Surface Mount
2
0.001 uA
1.8 to 5.5 V
-40 to 125 °C
10DFN
10
Single
3 x 3 x 0.73 mm
No
Extended Industrial
DFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.385
6000+
$0.37
12000+
$0.355
24000+
$0.34
48000+
$0.33375