SGM2566AGTDE8G/TR
Manufacturer:SG Micro
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: SGM2566AGTDE8G/TR
Secondary Manufacturer Part#: SGM2566AGTDE8G/TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.8 to 5.3 V | ||
| 6 A | ||
| Surface Mount | ||
| 1 | ||
| 1 | ||
| 0.8 to 5.3 V | ||
| -40 to 105 °C | ||
| 8TDFN | ||
| 8 | ||
| 2 x 2 mm | ||
| Extended Industrial | ||
| TDFN | ||
| 16 uA | ||
| 17 mOhm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |