SGM2539YG/TR
Manufacturer:SG Micro
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: SGM2539YG/TR
Secondary Manufacturer Part#: SGM2539YG/TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 V | ||
| 2.5 to 20 V | ||
| 260 °C | ||
| Surface Mount | ||
| 1 | ||
| -40 to 85 °C | ||
| 15WLCSP | ||
| 15 | ||
| 2.56 x 1.54 x 0.321 mm | ||
| Industrial | ||
| WLCSP | ||
| USB Power Distribution Switch |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |