SGM2225-5.0XKC3G/TR
LDO Regulator Pos 5V 800mA 3-Pin SOT-223 T/R
- RoHS 10 Compliant
- Tariff Charges
SGM2225-5.0XKC3G/TR is a high voltage, low noise and low dropout voltage linear regulator. It is capable of supplying 800mA output current with typical dropout voltage of only 450mV. The operating input voltage range is from 3.6V to 36V. Other features in
- Input voltage range from 3.6 to 36V (TJ = +25?)
- Fixed output voltage is 5V
- Output voltage accuracy is ±1.5% (variation from nominal VOUT, TJ = +25?)
- Dropout voltage is 30mV typ (TJ = +25°C, IOUT = 50mA)
- Current limi
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 450 mV | ||
| SOT-223 | ||
| Surface Mount | ||
| 36 V | ||
| 3.6 V | ||
| 3.6 to 36 V | ||
| 95 °C/W | ||
| 50 °C/W | ||
| 0.009 %/V | ||
| 0.08 % | ||
| 260 °C | ||
| Surface Mount | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 800 mA | ||
| 800 mA | ||
| Fixed | ||
| 5 V | ||
| 3SOT-223 | ||
| 3 | ||
| Positive Output | ||
| 6.7 x 3.7 x 1.7 mm | ||
| 5V 800mA LDO Voltage Regulators | ||
| 1.2 V | ||
| Extended Industrial | ||
| SOT-223 | ||
| 480@800mA mV | ||
| 1950 uA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |