PDP SEO Portlet

SGM2217-ADJXOA3G/TR

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM2217-ADJXOA3G/TR
Secondary Manufacturer Part#: SGM2217-ADJXOA3G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
TO-263 (D2PAK)
Through Hole
30 V
2.8 V
3
125 °C
-40 °C
Adjustable
26 V
1.25 V
Adj 1.5A LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$1.4256
1600+
$1.4184
3200+
$1.4112
6400+
$1.404
12800+
$1.3968