SGM2212-3.3XKC3G/TR
LDO Voltage Regulator, Fixed, 2.7 V to 20 V, Single Output, 390 mV Drop, 3.3 V, 800 mA, 3 Pins
Manufacturer:SG Micro
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: SGM2212-3.3XKC3G/TR
Secondary Manufacturer Part#: SGM2212-3.3XKC3G/TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 390mV @ 800mA | ||
| SOT-223 | ||
| Surface Mount | ||
| 20 V | ||
| 2.7 V | ||
| 1 | ||
| 3 | ||
| 125 °C | ||
| -40 °C | ||
| 800mA | ||
| Fixed | ||
| 3.3V | ||
| Positive Output | ||
| 3.3V 800mA LDO Voltage Regulators |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |