PDP SEO Portlet

SGM2211-5.0XN5G/TR

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM2211-5.0XN5G/TR
Secondary Manufacturer Part#: SGM2211-5.0XN5G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
20 V
2.7 V
2.7 to 20 V
182 °C/W
70 °C/W
0.007 %/V
26 mV
260 °C
580@500mA mV
62 uA
Surface Mount
1
1
-40 to 125 °C
500 mA
Fixed
5 V
5SOT-23
5
Positive Output
3.02 x 1.7 x 1.15 mm
Extended Industrial
SOT-23
360@500mA mV
39 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.616
6000+
$0.592
12000+
$0.568
24000+
$0.544
48000+
$0.534