PDP SEO Portlet

SGM2211-1.2XTDI6G/TR

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM2211-1.2XTDI6G/TR
Secondary Manufacturer Part#: SGM2211-1.2XTDI6G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 V
2.7 V
2.7 to 20 V
Surface Mount
1
1
-40 to 85 °C
500 mA
Fixed
1.2 V
6TDFN
6
Positive Output
2.1 x 2.1 x 0.75 mm
TDFN
360@500mA mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: