PDP SEO Portlet

SGM2210-ADJXN5G/TR

LDO Regulator Positive 1.2V to 12V 300mA 5-Pin SOT-23 T/R

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM2210-ADJXN5G/TR
Secondary Manufacturer Part#: SGM2210-ADJXN5G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SGM2210-ADJXN5G/TR is a 300mA, low quiescent current, low noise, and low dropout voltage linear regulator. Other features include logic-controlled shutdown mode, short-circuit current limit, and thermal shutdown protection. It has an automatic discharge function to quickly discharge VOUT in the disabled status. Application includes palmtop computers, portable electronics, industrial and medical equipment, and battery-powered equipment.

  • Operating input voltage range from 2.5V to 20V, adjustable output
  • 300mA output current, output voltage accuracy ±1% at +25°C
  • Typical quiescent current 36µA, low dropout 80mV (TYP) at 100mA, VOUT = 3.3V, 25°C
  • Low noise of 48µVRMS (TYP) at VOUT = 3.3V, +25°C, high PSRR 100dB (TYP) at 1KHz, 25°C
  • Current limiting and thermal protection, with output automatic discharge
  • Stable with small case size ceramic capacitors, shutdown supply current 0.5µA (TYP)
  • SOT-23-5 package
  • Operating temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.6435
6000+
$0.64025
12000+
$0.637
18000+
$0.63375
24000+
$0.6305