PDP SEO Portlet

SGM2210-3.3XN5G/TR

LDO Voltage Regulator, Fixed, 2.5 to 20V in, 240 mV Drop, 3.3V / 0.3A Out, SOT-23-5, -40 to 125 °C

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM2210-3.3XN5G/TR
Secondary Manufacturer Part#: SGM2210-3.3XN5G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SGM2210-3.3XN5G/TR is a low quiescent current, low noise and low dropout voltage linear regulator. It is capable of supplying 300mA output current with typical dropout voltage of 240mV. The operating input voltage range is from 2.5V to 20V. Other features include logic-controlled shutdown mode, short-circuit current limit and thermal shutdown protection. The SGM2210 has automatic discharge function to quickly discharge VOUT in the disabled status. Application includes palmtop computers, portable electronics, industrial and medical equipment, battery-powered equipment.

  • Operating input voltage range from 2.5 to 20V (TJ = +25°C)
  • Output current limit is 900mA typ (VOUT = 90%VOUT(NOM), TJ = +25°C)
  • Dropout voltage is 80mV typ (IOUT = 100mA, VOUT = 3.3V, TJ = +25°C)
  • Fixed output is 3.3V
  • Quiescent current is 36µA typ (TJ = +25°C, VIN = (VOUT(NOM) + 1V) to 20V, IOUT = 0mA)
  • Output voltage noise is 48µVRMS typ (f = 10Hz to 100KHz, IOUT = 10mA, VOUT = 3.3V )
  • Power supply rejection ratio is 100dB typ (f = 1KHz, TJ = +25°C)
  • Current limiting and thermal protection, with output automatic discharge
  • Stable with small case size ceramic capacitors, reverse current protection when VOUT VIN
  • SOT-23-5 package, operating temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
SOT-23
Surface Mount
20 V
2.5 V
5
125 °C
-40 °C
Fixed
3.3V 300mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.308
6000+
$0.296
12000+
$0.284
18000+
$0.272
24000+
$0.267