PDP SEO Portlet

SGM2205-3.3XTDB8G/TR

LDO Regulator Pos 3.3V 800mA 8-Pin TDFN T/R

Manufacturer:SG Micro
Avnet Manufacturer Part #: SGM2205-3.3XTDB8G/TR
Secondary Manufacturer Part#: SGM2205-3.3XTDB8G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 V
2.5 V
2.5 to 20 V
92 °C/W
0.009 %/V
0.08 %
260 °C
1.36 W
Surface Mount
1
1
-40 to 125 °C
800 mA
Fixed
3.3 V
8TDFN
8
Positive Output
3.1 x 3.1 x 0.75 mm
1.2 V
Extended Industrial
TDFN
480@800mA mV
1.2 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: